R46KN3150JA01K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.18627
Datasheet

Parametric Equivalent


KEMET
In Stock: 500
Unit Price: $6.24000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.80330
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.55512
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.01113
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.92617
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.92617
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,251
Unit Price: $6.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 198
Unit Price: $6.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,257
Unit Price: $6.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.53628
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.24876
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.19402
Datasheet

Parametric Equivalent


KEMET
In Stock: 802
Unit Price: $6.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.10222
Datasheet
R46KI347051M1M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN3150JA01K

DigiKey Part Number
399-R46KN3150JA01K-ND
Manufacturer
Manufacturer Product Number
R46KN3150JA01K
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KN3150JA01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.594" (15.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
805$2.16688$1,744.34
Manufacturers Standard Package