R46KI2680DQ01K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.25089
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.31639
Datasheet

Parametric Equivalent


KEMET
In Stock: 116
Unit Price: $4.60000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.89916
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.73068
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.14256
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.16133
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.31639
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.31639
Datasheet

Parametric Equivalent


KEMET
In Stock: 677
Unit Price: $4.52000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.14999
Datasheet

Parametric Equivalent


KEMET
In Stock: 728
Unit Price: $3.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,648
Unit Price: $4.52000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.73116
Datasheet
R46 Series 18mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI2680DQ01K

DigiKey Part Number
399-R46KI2680DQ01KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R46KI2680DQ01K
Description
CAP FILM 0.068UF 10% 560VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI2680DQ01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,600$1.56923$2,510.77