R463I26804001K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.25409
Datasheet

Parametric Equivalent


KEMET
In Stock: 616
Unit Price: $4.45000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.90913
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.74278
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.16430
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.31976
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.31976
Datasheet
R463I3560JMN0K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463I26804001K

DigiKey Part Number
399-R463I26804001K-ND
Manufacturer
Manufacturer Product Number
R463I26804001K
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463I26804001K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$1.31976$2,639.52