R46-15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI26805001K

DigiKey Part Number
R46KI26805001K-ND
Manufacturer
Manufacturer Product Number
R46KI26805001K
Description
CAP FILM 0.068UF 10% 560VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI26805001K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,648
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.99700$29.97
50$2.34180$117.09
100$2.12660$212.66
500$1.73564$867.82
1,000$1.60410$1,604.10
3,000$1.43052$4,291.56
5,000$1.36207$6,810.35
Manufacturers Standard Package