EST336M050AE3AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.75258
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.72966
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.64591
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,105
Unit Price: $3.45000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.71868
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2
Unit Price: $2.88000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.66580
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $3.04000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.68036
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.71327
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.71327
Datasheet

Parametric Equivalent


Rubycon
In Stock: 369
Unit Price: $3.70000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $3.29000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.74728
Datasheet
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1.2Ohm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EST336M050AE3AA

DigiKey Part Number
399-EST336M050AE3AA-ND
Manufacturer
Manufacturer Product Number
EST336M050AE3AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1.2Ohm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EST336M050AE3AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
136 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
340 mA @ 100 kHz
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
ESR (Equivalent Series Resistance)
1.2Ohm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EST336M063AE3AAKEMET0399-EST336M063AE3AA-ND$0.75258Parametric Equivalent
50YXM33MEFC6.3X11Rubycon01189-2326-ND$0.72966Parametric Equivalent
50YXM33MEFCT16.3X11Rubycon050YXM33MEFCT16.3X11-ND$0.64591Parametric Equivalent
50YXM33MEFR6.3X11Rubycon1,1051189-50YXM33MEFR6.3X11-ND$3.45000Parametric Equivalent
50YXM33MTA6.3X11Rubycon050YXM33MTA6.3X11-ND$0.71868Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$0.60520$6,052.00
Manufacturers Standard Package