Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EST336M063AE3AA | |
|---|---|
DigiKey Part Number | 399-EST336M063AE3AA-ND |
Manufacturer | |
Manufacturer Product Number | EST336M063AE3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1.2Ohm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EST336M063AE3AA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 46 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 115 mA @ 100 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 1.2Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXF33MEFC6.3X11 | Rubycon | 2 | 1189-3786-ND | $2.88000 | Parametric Equivalent |
| 63YXF33MEFCT16.3X11 | Rubycon | 0 | 63YXF33MEFCT16.3X11-ND | $0.66580 | Parametric Equivalent |
| 63YXJ33M6.3X11 | Rubycon | 0 | 63YXJ33M6.3X11-ND | $3.04000 | Parametric Equivalent |
| 63YXJ33MT16.3X11 | Rubycon | 0 | 63YXJ33MT16.3X11-ND | $0.68036 | Parametric Equivalent |
| 63YXM33MEFC6.3X11 | Rubycon | 0 | 63YXM33MEFC6.3X11-ND | $0.71327 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.75258 | $7,525.80 |









