Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

EEU-EB1J330SH | |
|---|---|
DigiKey Part Number | EEU-EB1J330SH-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1J330SH |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1J330SH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 65 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1J330SB | Panasonic Industry | 1,259 | 10-EEU-EB1J330SBCT-ND | $3.62000 | Similar |
| EEU-EB1J330S | Panasonic Industry | 2,892 | P13470-ND | $3.62000 | Parametric Equivalent |
| EKZE630ELL330MF11D | Chemi-Con | 0 | 565-1719-ND | $3.12000 | Similar |
| MAL214238339E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214238339E3-ND | $0.85684 | Similar |
| MAL214258339E3 | Vishay Beyschlag/Draloric/BC Components | 9,160 | 56-MAL214258339E3-ND | $3.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.91822 | $1,836.44 |





