EDK107M050A9PAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $2.07337
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.01338
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.06791
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $7.51000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.06791
Datasheet

Upgrade


KEMET
In Stock: 449
Unit Price: $9.22000
Datasheet

Upgrade


KEMET
In Stock: 13,960
Unit Price: $8.16000
Datasheet

Upgrade


KEMET
In Stock: 6,505
Unit Price: $9.38000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.12016
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.01338
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 11,001
Unit Price: $15.17000
Datasheet

Upgrade


Rubycon
In Stock: 2,084
Unit Price: $6.28000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $7.34000
Datasheet

Upgrade


Rubycon
In Stock: 28,428
Unit Price: $7.42000
Datasheet
EDK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK107M050A9PAA

DigiKey Part Number
EDK107M050A9PAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDK107M050A9PAA
Description
CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK107M050A9PAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
312.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$1.47767$10,343.69