Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

EDK107M063A9PAA | |
|---|---|
DigiKey Part Number | 399-6673-2-ND - Tape & Reel (TR) 399-6673-1-ND - Cut Tape (CT) 399-6673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK107M063A9PAA |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK107M063A9PAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 75 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.51000 | $7.51 |
| 10 | $4.59300 | $45.93 |
| 50 | $3.59300 | $179.65 |
| 100 | $3.22670 | $322.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.59506 | $1,297.53 |
| 1,000 | $2.39599 | $2,395.99 |
| 1,500 | $2.29547 | $3,443.20 |
| 2,500 | $2.18341 | $5,458.52 |
| 3,500 | $2.11755 | $7,411.43 |
| 5,000 | $2.05389 | $10,269.45 |
| 6,000 | $2.02364 | $12,141.84 |
| 12,000 | $1.92120 | $23,054.40 |
| 12,500 | $1.91574 | $23,946.75 |











