
EDT107M050S9PAA | |
---|---|
DigiKey Part Number | 399-20517-2-ND - Tape & Reel (TR) 399-20517-1-ND - Cut Tape (CT) 399-20517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDT107M050S9PAA |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT107M050S9PAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 257.143 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $5.91200 | $59.12 |
50 | $4.51120 | $225.56 |
100 | $4.06610 | $406.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.30032 | $1,650.16 |
1,000 | $3.05901 | $3,059.01 |
1,500 | $2.93719 | $4,405.78 |
2,500 | $2.80146 | $7,003.65 |
3,500 | $2.72164 | $9,525.74 |
5,000 | $2.64455 | $13,222.75 |
6,000 | $2.60790 | $15,647.40 |
12,000 | $2.48383 | $29,805.96 |
12,500 | $2.47721 | $30,965.12 |