EDK227M016A9MAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $1.21133
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.31684
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.89517
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.29648
Datasheet

Upgrade


KEMET
In Stock: 2,099
Unit Price: $5.63000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.39464
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.29421
Datasheet

Upgrade


KEMET
In Stock: 8,338
Unit Price: $6.85000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.39464
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.41439
Datasheet

Upgrade


KEMET
In Stock: 2,429
Unit Price: $6.53000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.62481
Datasheet

Upgrade


KEMET
In Stock: 6,718
Unit Price: $6.04000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.40700
Datasheet
EDK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK227M016A9MAA

DigiKey Part Number
EDK227M016A9MAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDK227M016A9MAA
Description
CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK227M016A9MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
350 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$1.17940$8,255.80