EEV227M025S9MAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $1.62816
Datasheet

Upgrade


KEMET
In Stock: 5,036
Unit Price: $6.36000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 480
Unit Price: $28.96000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 500
Unit Price: $12.24000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 86
Unit Price: $8.89000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 4,217
Unit Price: $8.97000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $6.61000
Datasheet

Upgrade


Rubycon
In Stock: 2,142
Unit Price: $6.61000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $9.55000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 3,804
Unit Price: $7.34000
Datasheet

Upgrade


Rubycon
In Stock: 17,811
Unit Price: $5.79000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 36,685
Unit Price: $11.26000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 364
Unit Price: $28.96000
Datasheet
EEV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV227M025S9MAA

DigiKey Part Number
EEV227M025S9MAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV227M025S9MAA
Description
CAP ALUM 220UF 20% 25V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV227M025S9MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$1.40700$9,849.00