
EEV227M035S9MAA | |
|---|---|
DigiKey Part Number | 399-EEV227M035S9MAATR-ND - Tape & Reel (TR) 399-EEV227M035S9MAACT-ND - Cut Tape (CT) 399-EEV227M035S9MAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV227M035S9MAA |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV227M035S9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.19300 | $41.93 |
| 50 | $3.15040 | $157.52 |
| 100 | $2.82000 | $282.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.25170 | $1,125.85 |
| 1,000 | $2.07239 | $2,072.39 |
| 1,500 | $1.98182 | $2,972.73 |
| 2,500 | $1.88088 | $4,702.20 |
| 3,500 | $1.82151 | $6,375.28 |
| 5,000 | $1.76415 | $8,820.75 |

