EDT227M016A9MAA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2,429
Unit Price: $6.53000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 1,118
Unit Price: $11.10000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $10.20000
Datasheet

Upgrade


Rubycon
In Stock: 843
Unit Price: $8.08000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $10.20000
Datasheet

Upgrade


Rubycon
In Stock: 500
Unit Price: $6.36000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 102
Unit Price: $9.38000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 647
Unit Price: $9.46000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,655
Unit Price: $9.46000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,402
Unit Price: $11.10000
Datasheet

Upgrade


Chemi-Con
In Stock: 2,184
Unit Price: $13.79000
Datasheet

Upgrade


Chemi-Con
In Stock: 3,500
Unit Price: $6.28000
Datasheet

Upgrade


Nichicon
In Stock: 500
Unit Price: $9.79000
Datasheet

Upgrade


Nichicon
In Stock: 488
Unit Price: $14.60000
Datasheet
MFG_EDT-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDT227M016A9MAA

DigiKey Part Number
EDT227M016A9MAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDT227M016A9MAA
Description
CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EDT227M016A9MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
185.714 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$1.41439$19,801.46