
EMHJ160ARA221MHA0G | |
|---|---|
DigiKey Part Number | 565-EMHJ160ARA221MHA0GTR-ND - Tape & Reel (TR) 565-EMHJ160ARA221MHA0GCT-ND - Cut Tape (CT) 565-EMHJ160ARA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHJ160ARA221MHA0G |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHJ160ARA221MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.79000 | $13.79 |
| 10 | $8.98300 | $89.83 |
| 50 | $6.96400 | $348.20 |
| 100 | $6.32610 | $632.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.22830 | $2,614.15 |
| 1,000 | $4.88278 | $4,882.78 |
| 1,500 | $4.70838 | $7,062.57 |
| 2,500 | $4.51400 | $11,285.00 |
| 3,500 | $4.39981 | $15,399.34 |
| 5,000 | $4.28946 | $21,447.30 |
| 6,000 | $4.23700 | $25,422.00 |
| 12,000 | $4.05949 | $48,713.88 |
| 12,500 | $4.05003 | $50,625.37 |

