EDH108M010A9PAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $2.14858
Datasheet

Upgrade


KEMET
In Stock: 13,496
Unit Price: $9.21000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.51125
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.37886
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.11022
Datasheet

Parametric Equivalent


KEMET
In Stock: 13,508
Unit Price: $11.26000
Datasheet

Upgrade


Rubycon
In Stock: 478
Unit Price: $9.70000
Datasheet

Upgrade


Rubycon
In Stock: 832
Unit Price: $12.99000
Datasheet

Upgrade


Rubycon
In Stock: 1,437
Unit Price: $9.45000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $7.65000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,319
Unit Price: $12.99000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: $32.72000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: $14.55000
Datasheet

Upgrade


Panasonic Industry
In Stock: 24,297
Unit Price: $8.22000
Datasheet
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH108M010A9PAA

DigiKey Part Number
EDH108M010A9PAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDH108M010A9PAA
Description
CAP ALUM 1000UF 20% 10V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH108M010A9PAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
410 mA @ 120 Hz
Ripple Current @ High Frequency
512.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$1.89765$13,283.55