1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDT108M010S9PAA

DigiKey Part Number
399-20518-2-ND - Tape & Reel (TR)
399-20518-1-ND - Cut Tape (CT)
399-20518-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDT108M010S9PAA
Description
CAP ALUM 1000UF 20% 10V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EDT108M010S9PAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
257.143 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,496
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.21000$9.21
10$5.86200$58.62
50$4.46260$223.13
100$4.01950$401.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.25620$1,628.10
1,000$3.01548$3,015.48
1,500$2.89408$4,341.12
2,500$2.75864$6,896.60
3,500$2.67901$9,376.53
5,000$2.60212$13,010.60
Manufacturers Standard Package