
EEV108M010A9PAA | |
|---|---|
DigiKey Part Number | 399-EEV108M010A9PAATR-ND - Tape & Reel (TR) 399-EEV108M010A9PAACT-ND - Cut Tape (CT) 399-EEV108M010A9PAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV108M010A9PAA |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV108M010A9PAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $7.26000 | $72.60 |
| 50 | $5.57080 | $278.54 |
| 100 | $5.03730 | $503.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.11798 | $2,058.99 |
| 1,000 | $3.82842 | $3,828.42 |
| 1,500 | $3.68230 | $5,523.45 |
| 2,500 | $3.51933 | $8,798.33 |
| 3,500 | $3.42360 | $11,982.60 |
| 5,000 | $3.33109 | $16,655.45 |

