CBR06C390G5GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $2.76012
Datasheet

Upgrade


KEMET
In Stock: 2,384
Unit Price: $4.36000
Datasheet

Upgrade


KEMET
In Stock: 9,602
Unit Price: $8.22000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.87855
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.69772
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,088
Unit Price: $21.54000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $6.27432
Datasheet

Upgrade


Murata Electronics
In Stock: 30
Unit Price: $3.62000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: $9.78000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 280
Unit Price: $5.10000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.08080
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.18965
Datasheet
39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C390G5GAC

DigiKey Part Number
CBR06C390G5GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR06C390G5GAC
Description
CAP CER 39PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C390G5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.73301$2,932.04
Manufacturers Standard Package