Direct
Direct



QSCP251Q390F1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q390F1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q390F1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q390F1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q390F1GV001T |
Description | CAP CER 39PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q390F1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600S390FW250XT4K | KYOCERA AVX | 3,088 | 478-600S390FW250XT4KCT-ND | $21.54000 | Direct |
| CBR06C390FAGAC | KEMET | 4,802 | 399-8824-1-ND | $8.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $6.33900 | $63.39 |
| 50 | $4.97080 | $248.54 |
| 100 | $4.54900 | $454.90 |
| 500 | $3.83714 | $1,918.57 |
| 1,000 | $3.61705 | $3,617.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.28657 | $13,146.28 |
| 8,000 | $3.16372 | $25,309.76 |
| 12,000 | $3.10215 | $37,225.80 |
| 20,000 | $3.03391 | $60,678.20 |



