
600S390FW250XT4K | |
|---|---|
DigiKey Part Number | 478-600S390FW250XT4KTR-ND - Tape & Reel (TR) 478-600S390FW250XT4KCT-ND - Cut Tape (CT) 478-600S390FW250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S390FW250XT4K |
Description | CAP CER 39PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S390FW250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.54000 | $21.54 |
| 10 | $14.80700 | $148.07 |
| 50 | $12.13160 | $606.58 |
| 100 | $11.30290 | $1,130.29 |
| 500 | $9.90280 | $4,951.40 |
| 1,000 | $9.46928 | $9,469.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $9.63153 | $38,526.12 |
| 8,000 | $9.37432 | $74,994.56 |

