
CBR06C390F5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C390F5GACTR-ND - Tape & Reel (TR) 399-CBR06C390F5GACCT-ND - Cut Tape (CT) 399-CBR06C390F5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C390F5GAC |
Description | CAP CER 39PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C390F5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C390FAGAC | KEMET | 4,802 | 399-8824-1-ND | $8.22000 | Upgrade |
| 600S390FW250XT4K | KYOCERA AVX | 3,088 | 478-600S390FW250XT4KCT-ND | $21.54000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.65600 | $26.56 |
| 50 | $1.98800 | $99.40 |
| 100 | $1.78410 | $178.41 |
| 500 | $1.43958 | $719.79 |
| 1,000 | $1.33312 | $1,333.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.17350 | $4,694.00 |
| 8,000 | $1.11421 | $8,913.68 |
| 12,000 | $1.08451 | $13,014.12 |
| 20,000 | $1.05159 | $21,031.80 |
| 28,000 | $1.03235 | $28,905.80 |
| 40,000 | $1.01384 | $40,553.60 |

