C961U222MWWDBAWL40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 200
Unit Price: $6.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.51773
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.51773
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.51773
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.51773
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.51773
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 4,680
Unit Price: $3.86000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 84,622
Unit Price: $4.60000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.16560
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 7,290
Unit Price: $4.69000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.21441
Datasheet
2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C961U222MWWDBAWL40

DigiKey Part Number
C961U222MWWDBAWL40-ND
Manufacturer
Manufacturer Product Number
C961U222MWWDBAWL40
Description
CAP CER 2200PF 760VAC Y5U RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C961U222MWWDBAWL40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$1.51773$15,177.30