



C961U222MWWDBA7317 | |
|---|---|
DigiKey Part Number | 399-9520-1-ND - Cut Tape (CT) 399-9520-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C961U222MWWDBA7317 |
Description | CAP CER 2200PF 760VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C961U222MWWDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C751U222MWWDBA7317 | KEMET | 0 | 399-C751U222MWWDBA7317TB-ND | $3.77500 | MFR Recommended |
| VY1222M47Y5UQ6UV0 | Vishay Beyschlag/Draloric/BC Components | 20,885 | BC5245CT-ND | $4.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.78200 | $37.82 |
| 50 | $2.89060 | $144.53 |
| 100 | $2.61440 | $261.44 |

