


VY1222M47Y5UQ6BV0A | |
|---|---|
DigiKey Part Number | VY1222M47Y5UQ6BV0A-ND |
Manufacturer | |
Manufacturer Product Number | VY1222M47Y5UQ6BV0A |
Description | CAP CER 2200PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1222M47Y5UQ6BV0A Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY1222M47Y5UG63V0 | Vishay Beyschlag/Draloric/BC Components | 1,699 | 56-VY1222M47Y5UG63V0-ND | $4.11000 | Direct |
| VY1222M47Y5UQ63L0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1222M47Y5UQ63L0-ND | $1.21028 | Direct |
| VY1222M47Y5UQ6KL0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1222M47Y5UQ6KL0-ND | $1.16560 | Direct |
| VY1222M43Y5UC63V0 | Vishay Beyschlag/Draloric/BC Components | 4,680 | BC2976-ND | $3.86000 | Similar |
| C961U222MWWDBA7317 | KEMET | 82 | 399-9520-1-ND | $6.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.21441 | $12,144.10 |





