


VY1222M47Y5UQ6BV0 | |
|---|---|
DigiKey Part Number | 56-VY1222M47Y5UQ6BV0-ND |
Manufacturer | |
Manufacturer Product Number | VY1222M47Y5UQ6BV0 |
Description | CAP CER 2200PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1222M47Y5UQ6BV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.86900 | $28.69 |
| 50 | $2.16220 | $108.11 |
| 100 | $1.94520 | $194.52 |
| 500 | $1.57852 | $789.26 |
| 2,000 | $1.37205 | $2,744.10 |
| 4,000 | $1.29538 | $5,181.52 |
| 6,000 | $1.25697 | $7,541.82 |

