Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar



C927U332MZVDBAWL40 | |
|---|---|
DigiKey Part Number | C927U332MZVDBAWL40-ND |
Manufacturer | |
Manufacturer Product Number | C927U332MZVDBAWL40 |
Description | CAP CER 3300PF 440VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C927U332MZVDBAWL40 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C947U332MZWDBAWL35 | KEMET | 0 | C947U332MZWDBAWL35-ND | $0.59130 | Upgrade |
| C947U332MZWDBAWL40 | KEMET | 0 | C947U332MZWDBAWL40-ND | $0.00000 | Upgrade |
| C947U332MZWDCAWL35 | KEMET | 0 | C947U332MZWDCAWL35-ND | $0.59130 | Upgrade |
| C947U332MZWDCAWL40 | KEMET | 0 | C947U332MZWDCAWL40-ND | $0.59130 | Upgrade |
| C921U332MZVDBA7317 | KEMET | 341 | 399-9491-1-ND | $2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.61441 | $6,144.10 |





