VY2332M41Y5US65V7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 202,574
Unit Price: $3.29000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.87330
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.61519
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.61519
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.61519
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.61519
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.73200
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.72664
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.59205
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.59205
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.59205
Datasheet
VY2332M41Y5UG63V7(VY2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2332M41Y5US65V7

DigiKey Part Number
VY2332M41Y5US65V7-ND
Manufacturer
Manufacturer Product Number
VY2332M41Y5US65V7
Description
CAP CER 3300PF 440VAC Y5U RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2332M41Y5US65V7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.413" Dia (10.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$0.92569$9,256.90