Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VY2332M41Y5US6BV7 | |
|---|---|
DigiKey Part Number | VY2332M41Y5US6BV7-ND |
Manufacturer | |
Manufacturer Product Number | VY2332M41Y5US6BV7 |
Description | CAP CER 3300PF 440VAC Y5U |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2332M41Y5US6BV7 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2332M41Y5US63V7 | Vishay Beyschlag/Draloric/BC Components | 185,212 | BC2357-ND | $4.19000 | Parametric Equivalent |
| VY2332M41Y5US65V7 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2332M41Y5US65V7-ND | $1.03158 | Parametric Equivalent |
| VY2332M41Y5US6TV7 | Vishay Beyschlag/Draloric/BC Components | 28,481 | 56-VY2332M41Y5US6TV7CT-ND | $4.36000 | Parametric Equivalent |
| VY2332M41Y5US6UV7 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2332M41Y5US6UV7-ND | $1.06441 | Parametric Equivalent |
| VY2332M41Y5US6UV7A | Vishay Beyschlag/Draloric/BC Components | 0 | VY2332M41Y5US6UV7A-ND | $1.06441 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $1.01992 | $20,398.40 |






