C927U332MZVDCA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.72571
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.58090
Datasheet

Similar


KEMET
In Stock: 341
Unit Price: $2.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6
Unit Price: $2.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.61441
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.61441
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.61441
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.61441
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.06441
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.06441
Datasheet
3300 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C927U332MZVDCA7317

DigiKey Part Number
C927U332MZVDCA7317-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C927U332MZVDCA7317
Description
CAP CER 3300PF 440VAC Y5V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C927U332MZVDCA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.354" Dia (9.00mm)
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C947U332MZWDBA7317KEMET0399-9509-3-ND$0.72571Upgrade
C947U332MZWDCA7317KEMET0C947U332MZWDCA7317-ND$0.58090Upgrade
C921U332MZVDBA7317KEMET341399-9491-1-ND$2.22000Similar
C927U332MZVDBA7317KEMET6399-9495-1-ND$2.63000Parametric Equivalent
C927U332MZVDBAWL35KEMET0C927U332MZVDBAWL35-ND$0.61441Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000$0.61441$6,144.10