C927U222MYWDAAWL45 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: $0.44001
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.44001
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.61441
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.61441
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


KEMET
In Stock: 5
Unit Price: $10.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,193
Unit Price: $2.80000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.59130
Datasheet

Upgrade


WEC
In Stock: 4,000
Unit Price: $0.75951
Datasheet

Upgrade


WEC
In Stock: 1,500
Unit Price: $0.72036
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,918
Unit Price: $7.40000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.00000
Datasheet
2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C927U222MYWDAAWL45

DigiKey Part Number
C927U222MYWDAAWL45-ND
Manufacturer
Manufacturer Product Number
C927U222MYWDAAWL45
Description
CAP CER 2200PF 400VAC Y5U RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C927U222MYWDAAWL45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.354" Dia (9.00mm)
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C907U222MYVDAAWL20KEMET0C907U222MYVDAAWL20-ND$0.44001Similar
C907U222MYVDAAWL45KEMET0C907U222MYVDAAWL45-ND$0.44001Similar
C907U222MZVDAAWL20KEMET0C907U222MZVDAAWL20-ND$0.61441Similar
C907U222MZVDAAWL45KEMET0C907U222MZVDAAWL45-ND$0.61441Similar
C927U222MYWDBA7317KEMET0399-9492-3-ND$0.00000Similar
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$0.59130$5,913.00