Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

WYO222MCMQCRKR | |
|---|---|
DigiKey Part Number | WYO222MCMQCRKR-ND |
Manufacturer | |
Manufacturer Product Number | WYO222MCMQCRKR |
Description | CAP CER 2200PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO222MCMQCRKR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WYO222MCMCRBKR | Vishay Beyschlag/Draloric/BC Components | 1,918 | 56-WYO222MCMCRBKRCT-ND | $7.40000 | Direct |
| VY2222M35Y5US6TV7 | Vishay Beyschlag/Draloric/BC Components | 43,538 | BC5270CT-ND | $4.03000 | MFR Recommended |
| VY2222M35Y5US63L7 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2222M35Y5US63L7-ND | $0.96366 | Similar |
| VY2222M35Y5US63L7A | Vishay Beyschlag/Draloric/BC Components | 0 | VY2222M35Y5US63L7A-ND | $0.92218 | Similar |
| VY2222M35Y5US83K7 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2222M35Y5US83K7-ND | $0.96366 | Similar |






