Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VY2222M35Y5US63L7 | |
|---|---|
DigiKey Part Number | VY2222M35Y5US63L7-ND |
Manufacturer | |
Manufacturer Product Number | VY2222M35Y5US63L7 |
Description | CAP CER 2200PF 440VAC Y5U |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2222M35Y5US63L7 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VKO222MCQCB0KR | Vishay Beyschlag/Draloric/BC Components | 0 | VKO222MCQCB0KR-ND | $0.00000 | Similar |
| WKO222MCPCH0KR | Vishay Beyschlag/Draloric/BC Components | 0 | WKO222MCPCH0KR-ND | $0.00000 | Similar |
| WKO222MCPCREKR | Vishay Beyschlag/Draloric/BC Components | 0 | WKO222MCPCREKR-ND | $0.00000 | Similar |
| WKO222MCPLJ0KR | Vishay Beyschlag/Draloric/BC Components | 0 | WKO222MCPLJ0KR-ND | $0.00000 | Similar |
| WKO222MCPNR0KR | Vishay Beyschlag/Draloric/BC Components | 0 | WKO222MCPNR0KR-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.96366 | $9,636.60 |






