Similar
Similar
Similar
Direct



C927U222MZWDAAWL20 | |
|---|---|
DigiKey Part Number | C927U222MZWDAAWL20-ND |
Manufacturer | |
Manufacturer Product Number | C927U222MZWDAAWL20 |
Description | CAP CER 2200PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C927U222MZWDAAWL20 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C737U222MZWDAAWL25 | KEMET | 400 | 399-C737U222MZWDAAWL25-ND | $19.57000 | Similar |
| C907U222MZVDAAWL20 | KEMET | 0 | C907U222MZVDAAWL20-ND | $0.61441 | Similar |
| C907U222MZVDAAWL45 | KEMET | 0 | C907U222MZVDAAWL45-ND | $0.61441 | Similar |
| WYO222MCMCRBKR | Vishay Beyschlag/Draloric/BC Components | 118 | 56-WYO222MCMCRBKRCT-ND | $7.40000 | Direct |




