



C931U222MUWDBA7317 | |
|---|---|
DigiKey Part Number | 399-9496-1-ND - Cut Tape (CT) 399-9496-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C931U222MUWDBA7317 |
Description | CAP CER 2200PF 400VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C931U222MUWDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C751U222MTWDBA7317 | KEMET | 0 | 399-C751U222MTWDBA7317CT-ND | $0.85000 | MFR Recommended |
| C961U222MWWDBA7317 | KEMET | 142 | 399-9520-1-ND | $0.74000 | Upgrade |
| C961U222MWWDCA7317 | KEMET | 0 | C961U222MWWDCA7317-ND | $0.18461 | Upgrade |
| C731U222MYWDBA7317 | KEMET | 8,973 | 399-C731U222MYWDBA7317CT-ND | $1.02000 | Similar |
| C921U222MVVDCA7317 | KEMET | 0 | C921U222MVVDCA7317-ND | $0.09071 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |

