Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C4AF9BU4470A12K | |
|---|---|
DigiKey Part Number | 399-17823-ND |
Manufacturer | |
Manufacturer Product Number | C4AF9BU4470A12K |
Description | CAP FILM 4.7UF 10% 310VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AF9BU4470A12K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.3 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.866" W (31.50mm x 22.00mm) | |
Height - Seated (Max) | 1.465" (37.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.79000 | $45.79 |
| 10 | $33.28100 | $332.81 |
| 64 | $27.72703 | $1,774.53 |
| 128 | $26.29078 | $3,365.22 |
| 512 | $24.13523 | $12,357.24 |
| 1,024 | $23.33364 | $23,893.65 |
| 2,560 | $22.48664 | $57,565.80 |



