
C4AF9BU4470T12K | |
|---|---|
DigiKey Part Number | 399-C4AF9BU4470T12K-ND |
Manufacturer | |
Manufacturer Product Number | C4AF9BU4470T12K |
Description | FILM, POWER, METALLIZED POLYPROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AF9BU4470T12K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.6 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.866" W (31.50mm x 22.00mm) | |
Height - Seated (Max) | 1.465" (37.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.45000 | $34.45 |
| 10 | $24.52500 | $245.25 |
| 64 | $20.11828 | $1,287.57 |
| 128 | $18.98008 | $2,429.45 |
| 512 | $17.27125 | $8,842.88 |
| 1,024 | $16.63593 | $17,035.19 |
| 2,560 | $15.96468 | $40,869.58 |
| 5,056 | $15.56644 | $78,703.92 |

