
C4AF7BU4470F12K | |
|---|---|
DigiKey Part Number | 399-C4AF7BU4470F12K-ND |
Manufacturer | |
Manufacturer Product Number | C4AF7BU4470F12K |
Description | FILM CAP AC, 4.7 UF, 10%,350 VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AF7BU4470F12K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 14.2 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.866" W (31.50mm x 22.00mm) | |
Height - Seated (Max) | 1.465" (37.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.80000 | $32.80 |
| 10 | $23.28300 | $232.83 |
| 64 | $19.04953 | $1,219.17 |
| 128 | $17.95500 | $2,298.24 |
| 512 | $16.31309 | $8,352.30 |
| 1,024 | $15.70259 | $16,079.45 |
| 2,560 | $15.05755 | $38,547.33 |
| 5,056 | $14.67486 | $74,196.09 |

