C1812C103J5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $30.16139
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $31.35491
Datasheet

Upgrade


KEMET
In Stock: 2,000
Unit Price: $14.48550
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $13.75597
Datasheet

Upgrade


KEMET
In Stock: 8,400
Unit Price: $13.15000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $5.83209
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.38027
Datasheet

Upgrade


KEMET
In Stock: 2,592
Unit Price: $11.84000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $5.12660
Datasheet

Upgrade


KEMET
In Stock: 50
Unit Price: $31.57000
Datasheet

Upgrade


KEMET
In Stock: 1,549
Unit Price: $24.17000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $11.39730
Datasheet

Upgrade


KYOCERA AVX
In Stock: 964
Unit Price: $7.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.93867
Datasheet
10000 pF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C103J5RACTU

DigiKey Part Number
399-C1812C103J5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C103J5RACTU
Description
CAP CER 10000PF 50V X7R 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C103J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.50197$2,501.97
Manufacturers Standard Package