
C1812C103J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C103J5GACTUTR-ND - Tape & Reel (TR) 399-C1812C103J5GACTUCT-ND - Cut Tape (CT) 399-C1812C103J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C103J5GACTU |
Description | CAP CER 10000PF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C103J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $7.76900 | $77.69 |
| 50 | $6.15800 | $307.90 |
| 100 | $5.66130 | $566.13 |
| 500 | $4.82126 | $2,410.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.56137 | $4,561.37 |
| 2,000 | $4.34745 | $8,694.90 |
| 3,000 | $4.24032 | $12,720.96 |
| 5,000 | $4.12154 | $20,607.70 |
| 7,000 | $4.05210 | $28,364.70 |
| 10,000 | $3.98529 | $39,852.90 |

