
C1812C103JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C103JCGACTUTR-ND - Tape & Reel (TR) 399-C1812C103JCGACTUCT-ND - Cut Tape (CT) 399-C1812C103JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C103JCGACTU |
Description | CAP CER 10000PF 500V NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C103JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.17000 | $24.17 |
| 10 | $16.73100 | $167.31 |
| 50 | $13.77920 | $688.96 |
| 100 | $12.86660 | $1,286.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.32282 | $5,661.41 |
| 1,000 | $10.84498 | $10,844.98 |
| 1,500 | $10.60551 | $15,908.27 |
| 2,500 | $10.34005 | $25,850.12 |
| 3,500 | $10.18487 | $35,647.04 |
| 5,000 | $10.03554 | $50,177.70 |

