
C1812C103J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C103J1GACTUTR-ND - Tape & Reel (TR) 399-C1812C103J1GACTUCT-ND - Cut Tape (CT) 399-C1812C103J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C103J1GACTU |
Description | CAP CER 10000PF 100V C0GNP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C103J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $8.69800 | $86.98 |
| 50 | $6.93560 | $346.78 |
| 100 | $6.39060 | $639.06 |
| 500 | $5.47058 | $2,735.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.18596 | $5,185.96 |
| 2,000 | $4.95161 | $9,903.22 |
| 3,000 | $4.83421 | $14,502.63 |
| 5,000 | $4.70410 | $23,520.50 |
| 7,000 | $4.62801 | $32,396.07 |
| 10,000 | $4.55481 | $45,548.10 |

