C1210C107M8PAC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.72470
Datasheet

Parametric Equivalent


KEMET
In Stock: 41,931
Unit Price: $17.13000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $4.96640
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 68,304
Unit Price: $8.97000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $1.65510
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 165,182
Unit Price: $10.44000

Parametric Equivalent


Taiyo Yuden
In Stock: 154
Unit Price: $6.61000
Datasheet
C2225C560JKGALTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C107M8PAC7210

DigiKey Part Number
399-C1210C107M8PAC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C107M8PAC7210
Description
CAP CER 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C107M8PAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$8.08587$32,343.48
Manufacturers Standard Package