1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

LMK325ABJ107MMHP

DigiKey Part Number
587-5467-2-ND - Tape & Reel (TR)
587-5467-1-ND - Cut Tape (CT)
587-5467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK325ABJ107MMHP
Description
CAP CER 100UF 10V X5R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
EDA/CAD Models
LMK325ABJ107MMHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165,182
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.44000$10.44
10$6.54300$65.43
50$5.38460$269.23
100$4.94240$494.24
500$4.19478$2,097.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.52080$3,520.80
2,000$3.29041$6,580.82
3,000$3.22633$9,678.99
5,000$3.16078$15,803.90
7,000$3.14764$22,033.48
Manufacturers Standard Package