
MSASL32MAB5107MPNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL32MAB5107MPNA01TR-ND - Tape & Reel (TR) 587-MSASL32MAB5107MPNA01CT-ND - Cut Tape (CT) 587-MSASL32MAB5107MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL32MAB5107MPNA01 |
Description | CAP CER 100UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL32MAB5107MPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.61000 | $6.61 |
| 10 | $4.15300 | $41.53 |
| 50 | $3.19660 | $159.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.31946 | $2,319.46 |
| 2,000 | $2.12696 | $4,253.92 |
| 3,000 | $2.05986 | $6,179.58 |
| 5,000 | $1.98956 | $9,947.80 |
| 7,000 | $1.94847 | $13,639.29 |
| 10,000 | $1.90895 | $19,089.50 |
| 12,000 | $1.89022 | $22,682.64 |
| 24,000 | $1.82713 | $43,851.12 |
| 25,000 | $1.82379 | $45,594.75 |

