Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206Y103K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206Y103K5RACTUTR-ND - Tape & Reel (TR) 399-C1206Y103K5RACTUCT-ND - Cut Tape (CT) 399-C1206Y103K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206Y103K5RACTU |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206Y103K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.06400 | $20.64 |
| 50 | $1.56320 | $78.16 |
| 100 | $1.36980 | $136.98 |
| 500 | $1.12130 | $560.65 |
| 1,000 | $1.00855 | $1,008.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.88075 | $3,523.00 |


