1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206S103K5RACTU

DigiKey Part Number
399-C1206S103K5RACTUTR-ND - Tape & Reel (TR)
399-C1206S103K5RACTUCT-ND - Cut Tape (CT)
399-C1206S103K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206S103K5RACTU
Description
CAP CER 10000PF 50V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206S103K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,918
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
10$1.75400$17.54
50$1.28740$64.37
100$1.01080$101.08
500$0.89026$445.13
1,000$0.81919$819.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.70096$2,803.84
8,000$0.59336$4,746.88
12,000$0.58654$7,038.48
20,000$0.58362$11,672.40
28,000$0.57766$16,174.48
40,000$0.57594$23,037.60
Manufacturers Standard Package