1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206Y103K2RACTU

DigiKey Part Number
399-C1206Y103K2RACTUTR-ND - Tape & Reel (TR)
399-C1206Y103K2RACTUCT-ND - Cut Tape (CT)
399-C1206Y103K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206Y103K2RACTU
Description
CAP CER 10000PF 200V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206Y103K2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.32000$4.32
10$2.66000$26.60
50$2.00040$100.02
100$1.79810$179.81
500$1.45532$727.66
1,000$1.34942$1,349.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.19075$4,763.00
8,000$1.11898$8,951.84
12,000$1.10207$13,224.84
20,000$1.06951$21,390.20
28,000$1.05036$29,410.08
40,000$1.03195$41,278.00
48,000$1.02323$49,115.04
Manufacturers Standard Package