0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X104K1RAC3316

DigiKey Part Number
399-C1206X104K1RAC3316TR-ND - Tape & Reel (TR)
399-C1206X104K1RAC3316CT-ND - Cut Tape (CT)
399-C1206X104K1RAC3316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X104K1RAC3316
Description
CAP CER 1206 0.1UF 100V X7R
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X104K1RAC3316 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,411
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.17000$5.17
10$2.21700$22.17
50$1.70780$85.39
100$1.57730$157.73
500$1.43068$715.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.36418$3,410.45
17,500$1.34752$23,581.60
25,000$1.32295$33,073.75
30,000$1.31130$39,339.00
60,000$1.27207$76,324.20
62,500$1.26999$79,374.38
Manufacturers Standard Package