0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X104K1RAC3123

DigiKey Part Number
399-C1206X104K1RAC3123TR-ND - Tape & Reel (TR)
399-C1206X104K1RAC3123CT-ND - Cut Tape (CT)
399-C1206X104K1RAC3123DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X104K1RAC3123
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X104K1RAC3123 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,494
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.09000$5.09
10$3.17800$31.78
50$2.40920$120.46
100$2.17350$217.35
500$1.77554$887.77
1,000$1.65246$1,652.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.46786$5,871.44
8,000$1.39927$11,194.16
12,000$1.36490$16,378.80
20,000$1.32682$26,536.40
28,000$1.30455$36,527.40
40,000$1.28312$51,324.80
48,000$1.27297$61,102.56
Manufacturers Standard Package